Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFULLEON
Manufacturer Part No666156FULL-1101X
Order Code2909067
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC35V
Module Lens ColourWhite
Visual Signal TypeFlashing
TonesMultiple Tones
IP / NEMA RatingIP21C
Sound Pressure Level (SPL)90dBA
Lens Diameter114mm
External Height30mm
Connection Type-
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
White
Tones
Multiple Tones
Sound Pressure Level (SPL)
90dBA
External Height
30mm
Operating Temperature Min
-10°C
Product Range
-
Supply Voltage VDC
35V
Visual Signal Type
Flashing
IP / NEMA Rating
IP21C
Lens Diameter
114mm
Connection Type
-
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175