Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.140 |
5+ | €41.130 |
10+ | €41.120 |
50+ | €40.990 |
Price for:Each
Minimum: 1
Multiple: 1
€41.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoUS232R-500-BULK
Order Code2419946
Technical Datasheet
Conversion TypeUSB to RS232 Converter
Baud Rate1Mbaud
Converter Connector TypeD Sub 9 Position Plug
Chip TypeFT232R
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The US232R-500-BULK is a 500cm premium USB to RS232 Evaluation Cable which can be used for testing the functionality of the FT232R device and drivers prior to design-in. The electronics, including the FT232RL chip are housed in an attractive glossy white enclosure with blue, side-lit LED TX and RX traffic indicators. A matching white 5m USB cable uses gold plated USB and DB9 connectors. The US232R-500 uses an enhanced RS232 level converter and is capable of communication rates from 300 Baud to 1M Baud.
- Adds one RS-232 serial port by connecting to USB
- Special high gloss white finish enclosure design
- Side-lit blue RXD and TXD traffic indicators
- Enhanced RS232 transceiver gives serial port speed of up to 1MBaud
- Gold-plated USB and DB9 connectors for enhanced connection reliability
- Quality 4-layer PCB design
- Easy plug-and-play installation and RS-232 device connection
- Works with USB 1.1 and 2.0 host and hub ports
- Installs as a standard Windows COM port
Applications
Communications & Networking
Technical Specifications
Conversion Type
USB to RS232 Converter
Converter Connector Type
D Sub 9 Position Plug
Cable Length - Metric
5m
Product Range
-
Baud Rate
1Mbaud
Chip Type
FT232R
Cable Length - Imperial
16.4ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054885