Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFTDI
Manufacturer Part NoUMFT200XD-WE
Order Code2498919
Technical Datasheet
Kit Application TypeInterface Module
Application Sub TypeUSB to I2C
Silicon ManufacturerFTDI
Silicon Core NumberFT200XD
Product Range-
Kit ContentsDev Board FT200XD
SVHCNo SVHC (25-Jun-2025)
Product Overview
The UMFT200XD-WE is a Breakout Board to convert USB to I²C with four control bus lines. This module do not have USB connector, instead the module plug directly into the USB host connector and the pads of the PCB makes electrical contact with the electrical contacts of the USB connector. The I²C interface operates at 3.3V voltage levels, however all I/Os are 5V tolerant.
- 3.3V Power out limited to 50mA and 5V with as safety fuse
- I2C signals available via 8, 6" flying leads connected to the PCB pads
- Royalty free VCP and D2XX drivers eliminate the requirement for USB driver development in most cases
- Configurable CBUS I/O pin
- Device supplied preprogrammed with unique USB serial number
- Supports bus powered, self powered and high power bus powered USB configurations
- Integrated power on reset circuit
- Low USB bandwidth consumption
- UHCI/OHCI/EHCI host controller compatible
- USB 2.0 full speed compatible
Applications
Test & Measurement, Industrial, Wireless, Industrial, Consumer Electronics, Sensing & Instrumentation
Technical Specifications
Kit Application Type
Interface Module
Silicon Manufacturer
FTDI
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
USB to I2C
Silicon Core Number
FT200XD
Kit Contents
Dev Board FT200XD
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004