Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €39.580 |
5+ | €28.790 |
10+ | €24.760 |
Price for:Each
Minimum: 1
Multiple: 1
€39.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFRIWO
Manufacturer Part No1960561
Order Code4167680
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max7.2W
Output Voltage - Output 124V
Output Current - Output 1300mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug Type-
Product Overview
1960561 is a NEO006.0-I-X-24 external plug-in adapter. Suitable for medical applications, audio, video, information and communication technology equipment. Safety-standard according to IEC60601-1, ES60601-1, IEC62368-1, UL62368-1.
- Nominal input voltage of 100-240VAC ±10%, nominal input frequency of 50-60Hz
- Stand-by power consumption at Uin is 230VAC : ≤ 0.075W
- Nominal output voltage of Uout: 24VDC +5% / -5%, UBr : ≤ 240mVpp
- Ambient temperature range from 0°C to +45°C
- ≥ 4.2KVAC high voltage test
- Nominal output current Iout of 300mA
- Average efficiency of ≥80.19%
- NEO006-I-plugin housing type, LEXAN EXL9330 material
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
7.2W
Output Current - Output 1
300mA
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (19-Jan-2021)
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Connector
-
Output Current - Output 3
-
Input Voltage VAC
100V AC to 240V AC
Plug Type
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17