Print Page
Image is for illustrative purposes only. Please refer to product description.
3,371 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.712 |
| 10+ | €0.567 |
| 25+ | €0.551 |
| 50+ | €0.502 |
| 100+ | €0.449 |
| 500+ | €0.400 |
Price for:Each
Minimum: 1
Multiple: 1
€0.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORGE
Manufacturer Part NoFNL-U300B23WCSL
Order Code1200583
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
LED Case SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ465nm
Luminous Intensity400mcd
Viewing Angle35°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
The FNL-U300B23WCSL is a 3mm high performance blue Round LED Lamp with water clear lens, made of InGaN/SiC.
- High intensity
- Water clear epoxy
Applications
LED Lighting, Industrial
Warnings
This LED is produced with die having a radiant flux hence care must be taken when viewing the product at close range as light may be intense enough to cause damage to the human eye.
Technical Specifications
LED Colour
Blue
Bulb Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
465nm
Viewing Angle
35°
Product Range
-
LED Mounting
Through Hole
LED Case Size
T-1 (3mm)
Forward Voltage
3.3V
Luminous Intensity
400mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816