Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFORGE
Manufacturer Part NoFNL-U300B22CDSL
Order Code1200580
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage3.7V
Wavelength Typ460nm
Luminous Intensity140mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The FNL-U300B22CDSL is a 3mm high performance blue Round LED Lamp with blue diffused lens, made of InGaN/SiC.
- High intensity
- Blue diffused epoxy
Applications
LED Lighting, Industrial
Warnings
This LED is produced with die having a radiant flux hence care must be taken when viewing the product at close range as light may be intense enough to cause damage to the human eye.
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
460nm
Viewing Angle
60°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
3.7V
Luminous Intensity
140mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363