Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5,913.000 |
Product Overview
SMFT-1000/FPC EU is a Fluke SMFT-1000 multifunction PV tester and performance analyser with fluke premium care bundle. It is an all-in-one test solution that provides a complete PV testing solution that conforms to IEC 62446-1 standard. Test that PV systems are performing to their optimal power output as well as operating safely with the Fluke SMFT-1000 multifunction tester with I-V curve tracing. Designed for PV professionals that provide installation, commissioning and maintenance services to systems that operate at 1000VDC or under, the SMFT-1000 provides a complete PV testing solution that conforms to IEC 62446-1 standards. Application includes PV professionals, commercial and industrial installation contractors, residential contractors and solar technicians, solar installation, utility companies and technicians, engineering, procurement and construction technicians, operations and maintenance field technicians and third party service technicians.
- Critical testing features for periodic inspection of PV systems
- Full-sequence safety testing - IEC 62446-1 Category 1
- System performance testing - IEC 62446-1 Category 2
- Colour screen with integrated interface
- Fluke’s TruTest™ Software, measurement data from solar site installation and commissioning testing
Contents
Multifunction PV tester and performance analyser, Solar irradiance meter, External temperature probe, Mounting bracket, Carrying case, AC/DC current clamp with magnet set, Test probe with remote test button, Test lead set with alligator clips and test probes, 2 x MC4 test lead sets, Test lead on reel, Coupler set fuse pack, Zero adapter, IRDA optical USB adapter, Neck and waist carrying strap, Backpack with foam Insert, Printed safety guides and instruction sheets.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
-
700V
0.999Gohm
1kV
0ohm
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate