Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoRSE600 THERMAL IMAGER; 640X480
Order Code2893486
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoRSE600 THERMAL IMAGER; 640X480
Order Code2893486
Technical Datasheet
Temperature Min-10°C
Temperature Max1200°C
IR Resolution640 x 480
Thermal Sensitivity (NETD)0.04°C
Field of View (H x V)34° x 25.5°
IR Focus Distance Min150mm
Image Capture Frequency9Hz
Manufacturer Warranty2 Years
Product Range-
Product Overview
The Fluke fully-radiometric, stationary infrared cameras RSE300 and RSE600 offer powerful analytical capabilities through SmartView® desktop software and plug-ins to MATLAB® and LabVIEW®. Users can now stream and analyze infrared data from their workstations with more confidence and faster results. Strategically mount the RSE300 or RSE600 to your workstation for continuous infrared data collection.
Applications
Test & Measurement
Technical Specifications
Temperature Min
-10°C
IR Resolution
640 x 480
Field of View (H x V)
34° x 25.5°
Image Capture Frequency
9Hz
Product Range
-
Temperature Max
1200°C
Thermal Sensitivity (NETD)
0.04°C
IR Focus Distance Min
150mm
Manufacturer Warranty
2 Years
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08