Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE VPS420-R
Order Code1858016
Also Known AsGTIN UPC EAN: 0095969580298
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE VPS420-R
Order Code1858016
Also Known AsGTIN UPC EAN: 0095969580298
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Active Probe
Bandwidth150MHz
Input Voltage Max-
Test Probe Attenuation100:1
For Use WithFluke 190 Series II ScopeMeter Portable Oscilloscopes
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
A 10:1 high voltage probe set for use with a Fluke 190 Series portable oscilloscope
Technical Specifications
Oscilloscope Probe Function
High-Voltage Active Probe
Input Voltage Max
-
For Use With
Fluke 190 Series II ScopeMeter Portable Oscilloscopes
SVHC
No SVHC (15-Jun-2015)
Bandwidth
150MHz
Test Probe Attenuation
100:1
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25