Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for FLUKE HC120
1 Product Found
Product Overview
The FLUKE HC120 is a Hook Clip designed for use with STL 120 shielded test leads, VPS40 and TL75 test leads. It accepts wires up to 2.5mm. The contact material is made of reinforced nickel-plated steel. It is compatible with Fluke 123, Fluke 123/S, Fluke 124, Fluke 124S, Fluke 125 and Fluke 125/S oscilloscopes.
- 600Vrms CAT III per IEC 1010-2-031
Applications
Test & Measurement, Industrial
Contents
2x Hook clips (red and grey).
Technical Specifications
Connector Type
-
Connector Tip Style
Hook
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (14-Jun-2023)
Centreline Spacing
-
Current Rating
-
Spring Force Initial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038