Product Information
Product Overview
Industrial electrician combo kit with large display digits and two-level bright white backlight for increased visibility. Its inputs are protected to the 2nd edition of ANSI/ISA S82.01 and EN61010-1 CAT IV 600V and CAT III, 1000V. It has unique function for accurate voltage and frequency measurements on adjustable speed motor drives and other electrically noisy equipment. Built-in thermometer conveniently allows taking temperature readings without having to carry a separate instrument.
- Auto and manual ranging for maximum flexibility
- 6000 counts, 3-3/4 digits display
- Touch hold to capture stable readings avoiding noisy signals
- Analogue bargraph for fast changing or unstable signals
- Input alert provides audible warning against wrong use of input jacks
- Improved selectable sleep mode for long battery life
- Classic design with new removable holster with built in test lead and probe storage
- Optional magnetic hanger
- Built-in thermometer lets to carry one less tool (TC probe included)
- Min/max-average recording with min/max alert to capture variations automatically
Applications
Test & Measurement
Contents
87V industrial multimeter, TL224 SureGrip™ insulated test leads, AC220 SureGrip™ alligator clips, TL238 SureGrip™ test probes, ToolPak™ magnetic meter hanging kit, 80BK-A DMM temperature probe, C35 soft carrying case, 9V battery (installed).
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.5
20000
1kV
10A
50Mohm
80 V Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate