Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €585.000 |
Price for:Each
Minimum: 1
Multiple: 1
€585.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 77-4/EUR
Order Code1895814
Technical Datasheet
DMM FunctionsCurrent, Voltage, Capacitance, Frequency, Resistance
No. of Digits3.5
DMM Response TypeAverage
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max50Mohm
Manufacturer WarrantyLifetime Warranty
Product Range-
Product Overview
FLUKE 77-4/EUR is a digital multimeter(EUR). It has the features needed to repair most electrical and electronic problems. This meter is simple to use and has significant improvements over Fluke's original 70 Series with more measurement functions, conformance to the latest safety standards, and a much larger display that's easier to view.
- Wide 1000V measurement range
- Measures frequency, capacitance, resistance and continuity
- Large display with backlight
- Min / max to record signal fluctuations
- Ergonomic over moulded housing with integrated probe holders
- Free your hands with the optional TPAK magnetic hanger
- Auto and manual ranging
- Meets measurement category 1000V CAT III and category IV 600V safety standards
Contents
Fluke 77-IV multimeter, 9V battery, (1 pair) test leads, User manual.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
DMM Functions
Current, Voltage, Capacitance, Frequency, Resistance
DMM Response Type
Average
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
Lifetime Warranty
SVHC
No SVHC (15-Jun-2015)
No. of Digits
3.5
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
50Mohm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.683