| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6,576.000 |
Product Information
Product Overview
FLUKE-726/FPC EU is a precision multifunction process calibrator with 1year Fluke premium care. FLUKE-726 is a precision multifunction process calibrator designed specifically for the Process industry with broad workload coverage, calibration power and unsurpassed accuracy in mind. The 726 measures and sources almost all process parameters and can calibrate almost anything. The 726 will also interpret results without the help of a calculator and store measurement data for later analysis. This precision multifunction calibrator measures volts, mA, pressure, RTDs, thermocouples, frequency, and resistance to test sensors and transmitters. The 726 also sources and simulates volts, mA, thermocouples, RTDs, frequency to calibrate transmitters. Measures and/or sources pressure using when paired with any of the 50 Fluke 750P series Pressure Modules to test and calibrate pressure transmitters and other devices.
- More precise measurement and calibration source performance, accuracies of 0.01%
- Transmitter error% calculation, interpret calibration results without a calculator
- Memory storage-8 calibration result, return stored calibration data from field for later analysis
- Frequency totalizer and frequency pulse train source mode for enhanced flowmeter testing
- HART mode inserts 250 ohm resistor in mA measure & source for compatibility w/ HART instrumentation
- Integrated pressure switch test allows you to capture the set, reset and dead band of a switch
- RTD curves, add calibration constants for certified RTD probes for enhanced temperature measurement
- New voltage input protection design for improved reliability
- Two separate channels; measure, source and view process signals simultaneously
- Perform fast linearity tests with auto step and auto ramp features
Contents
Fluke 726 multifunction process calibrator with FPC, (1 set) AC72 alligator clips, (1 pair) stackable test leads, (1 pair) TL75 test leads, NIST- traceable calibration report and data, Quick reference guide, 3-year warranty.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Current, Frequency, Resistance, RTD, Thermocouple, Voltage
96mm
0.01%
-10°C
-
200mm
47mm
650g
55°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate