Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,268.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,268.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 700PTPK
Order Code2422959
Technical Datasheet
Accessory TypePneumatic Test Pump Kit
For Use WithFluke 700G Series Precision Pressure Test Gauges
Product Range-
Product Overview
FLUKE 700PTPK is a pneumatic test pump kit that combines with one of FLUKE 700G precision pressure gauges for a complete pressure testing and calibration solution. In addition, combine with FLUKE 700G/TRACK Software to upload over 8000 pressure measurements logged in the field to a PC. Hard case protects pump and gauge and allows gauge to remain connected to the pump.
- Pneumatic pressure from -12.7psi/ -0.87bar to 600psi/41bar
- Includes hose kit and adapters for connecting to the pressure device to be tested
- 1/4" NPT male connection
- 5-1/2 digits, 16.53mm high 20-segment bar graph display
- Dimension is (HxWxD) 12.7cm x 11.4cm x 3.7cm
Contents
Fluke 700PTPK Pneumatic test pump kit, Pneumatic hand pump, Hard case, 1 hose kit, Adapters.
Technical Specifications
Kit Contents
50Ω BNC plug-in connector is supplied with accessories in a PVC bag
For Use With
Fluke 700G Series Precision Pressure Test Gauges
SVHC
No SVHC (15-Jun-2015)
Accessory Type
Pneumatic Test Pump Kit
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.81227