Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE 373
Order Code1827180
Product Range370 Series
Also Known AsGTIN UPC EAN: 0095969559836
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 373
Order Code1827180
Product Range370 Series
Also Known AsGTIN UPC EAN: 0095969559836
Technical Datasheet
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max6kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits4
Jaw Opening Max32mm
Product Range370 Series
Product Overview
This clamp meters offers improved performance perfect for many ac only current measurement situations. Featuring true-rms ac voltage and current measurements, and resistance measurement up to 6000Ω with continuity detection.
- 600 A ac current measurement with fixed Jaw
- 600 V ac and dc voltage measurement
- True-rms ac voltage and current for accurate measurements on non-linear signals
- Resistance measurement to 6000ohm with continuity detection
- 1000 µF capacitance measurement
- Signal processing allows for use in noisy electrical environments while providing stable readings
- Large, easy to read, backlight display automatically sets the correct measurement range
- CAT IV 300V, CAT III 600 V safety rating
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Coated instruction card, Safety information sheet, Soft carrying case, TL75 test leads, 5 AA Alkaline batteries
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Capacitance, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
6kohm
Range Selection
Auto
Jaw Opening Max
32mm
SVHC
No SVHC (15-Jun-2015)
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
4
Product Range
370 Series
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.771106