Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE 166X MTC UK
Order Code2563263
Product Range1660 Series
Also Known AsGTIN UPC EAN: 0095969781299
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €81.690 |
Price for:Each
Minimum: 1
Multiple: 1
€81.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 166X MTC UK
Order Code2563263
Product Range1660 Series
Also Known AsGTIN UPC EAN: 0095969781299
Technical Datasheet
Accessory TypeMains Test Lead
For Use WithFluke 1660 Series Multifunction Tester
Product Range1660 Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
FLUKE 166X MTC UK is a heavy duty mains lead with single connectors for use with a Fluke 1660 series installation tester.
- Fitted with a standard 13A UK mains plug
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Accessory Type
Mains Test Lead
Product Range
1660 Series
For Use With
Fluke 1660 Series Multifunction Tester
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22