Product Information
Product Overview
FLK-TI401 PRO 9HZ is a thermal camera. It is an ideal camera for certified or uncertified thermographers working in industrial maintenance, heavy commercial facility maintenance, and commercial building diagnostics. It is equipped with a unique combination of 640 x 480 resolution and a field of view that offers the flexibility to capture measurements in tight spaces or from a distance, even the novice thermographer can capture images of critical issues before they become failures. This well-priced camera offers the highest resolution in its class, along with the best-selling features from Fluke. With temperature measurements up to 650 °C, it is suitable for most industrial environments.
- See small details in the image and discover anomalies faster with 640x480 resolution thermal images
- Subject to export control
- 34 °H x 24 °V field of view
- LaserSharp auto focus for consistently in-focus images
- Calculates distance to the target for precisely focused images and displays distance on screen
- Advanced manual focus, wireless connectivity
- Fluke Connect app compatible, Fluke Connect assets, IR-fusion technology
- Operating temperature range from -10°C to +50°C, 9Hz frame rate
- IEC 61010-1: overvoltage category II, pollution degree 2 safety standards
- Size (H x W x L) is 277mm x 122mm x 167mm
Contents
Thermal imager with standard infrared lens, AC power supply and battery pack charger (including universal AC adapters), Two rugged lithium ion smart battery packs, USB cable, HDMI video cable, 4GB micro SD card, Rugged hard carrying case, Soft transport bag, Adjustable hand strap, Available by free download FLUKE Connect SmartView desktop software and users manual.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
-20°C
640 x 480
0
9Hz
-
650°C
0.075°C
150mm
2 Years
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate