Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5,999.000 |
Product Overview
FLK-SMFT-1000/PRO is a multifunction PV tester and performance analyser kit with I-V curve tracing, TruTest™ Software and MC4 Leads. Designed for PV professionals that provide installation, commissioning and maintenance services to systems that operate at 1000V DC or under, the SMFT-1000 provides a complete PV testing solution that conforms to IEC 62446-1 standards. Through Fluke’s TruTest™ software, measurement data from solar site installation and commissioning testing can be easily imported, organized and analysed for effortless reporting without having to bring a laptop on-site. To perform precise I-V curve measurements, real time irradiance and temperature data is needed. The included IRR2-BT irradiance meter wirelessly connects to the SMFT-1000 to communicate data in real time, providing most accurate I-V curve measurements possible.
- Includes Advanced TruTest™ software and MC4 solar clamp test lead set
- Full sequence safety testing–IEC 62446-1 cat 1, system performance testing –IEC 62446-1 cat 2
- Protective resistance earth, voltage on open circuit, short circuit current, insulation resistance
- I-V curve tracing and software analysis with TruTest
- Irradiance, temperature, tilt, cardinal direction
Contents
Fluke SMFT-1000-BP professional tool backpack, SMFT-1000 multifunction PV analyser, Carry strap, Fuse pack, Adapter cable IRDA optical-to-USB, Zero adapter, IRR2-BT wireless solar irradiance meter pro, 80PR-IRR external temperature probe, Mounting bracket for solar panel, Carry case, i100 AC/DC current clamp 100 A, TPAK magnet set, TP1000 test probe with remote test button, TL1000 test lead set, TL1000-MC4 test lead set, TL1000/30M test lead on reel, Coupler set, (6) AA batteries.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
-
700V
999Mohm
1kV
0ohm
No SVHC (15-Jun-2015)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate