Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFLUKE
Manufacturer Part No943121
Order Code546719
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current440mA
Voltage Rating VAC1kV
Fuse Size Metric10mm x 35mm
Fuse Size Imperial13/32" x 1-3/8"
Product Range-
Breaking Capacity Current AC20kA
Product Overview
The 943121 from Fluke is a cartridge fuse for use with fluke DMM's.
- Current rating of 440mA
- Voltage rating of 1KV
- Interrupting rating of 10KA
- Fuse size is 10.3mm x 34.9mm
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
1kV
Fuse Size Imperial
13/32" x 1-3/8"
Breaking Capacity Current AC
20kA
Fuse Current
440mA
Fuse Size Metric
10mm x 35mm
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065