Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFLUKE
Manufacturer Part No803293
Order Code546720
Technical Datasheet
Blow Characteristic-
Fuse Current11A
Voltage Rating VAC1kV
Fuse Size Metric10mm x 38mm
Fuse Size Imperial-
Product Range-
Breaking Capacity Current AC20kA
Alternatives for 803293
2 Products Found
Product Overview
The 803293 from Fluke is a cartridge fuse for use with fluke DMM's.
- Current rating of 11A
- Voltage rating of 1KV
- Interrupting rating of 20KA
- Fuse size is 10.3mm x 38.1mm
Applications
Safety
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
1kV
Fuse Size Imperial
-
Breaking Capacity Current AC
20kA
Fuse Current
11A
Fuse Size Metric
10mm x 38mm
Product Range
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008391