Quantity | Price (ex VAT) |
---|---|
1+ | €1,379.000 |
Product Information
Product Overview
1551A-9-DL is a 1551A Ex “Stik” thermometer & temperature calibrator with data logging. It provides a temperature range from -50 °C to 160 °C (-58 °F to 320 °F). 1551A delivers repeatable temperature measurements accurate to ±0.05°C over its full range. It is rated intrinsically safe for working in indoor or outdoor environments where potentially explosive gases may be present. It's a great choice for environments that aren't potential explosive as well such as the floor of a processing plant. The battery operated, portable reference thermometer is a great choice for daily checks of working thermometers, custody transfer temperature determination, PET calibration, LIG calibration, and temperature transmitter calibration and verification. The large backlit LCD display rotates 90° degrees making it easy to read from any angle. And a user-configurable stability/trend indicator lets you know when your temperature is stable enough to record an accurate measurement.
- Humidity range from 0 to 95% RH non-condensing
- Display temperature in °C or °F
- 100 ohm thin-film RTD sensor
- RS-232 stereo jack
- Powered by 3AAA alkaline batteries, typical battery life of 300hrs (12.5days) without LCD backlight
- Readout size (H x W x D) is 125mm x 62mm x 35mm (5in x 2.5in x 1.4in)
- Typical battery life of 300hrs (12.5days) without LCD backlight
- Low-battery indicator and stop-measure function prevents erroneous measurements
- Stainless steel probe and digital readout are fixed together and calibrated as a system
- Probe size is 4.8mm x 229mm (3/16in x 9in)
Contents
Ex “Stik” thermometer, NVLAP-accredited report of calibration, User’s guide on CD-ROM, Three AAA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-50°C to +160°C
57mm
-
114mm
25mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate