Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4,975.000 |
Product Information
Product Overview
FLIR VS290-32 is an industrial thermal and visual videoscope designed to help professionals quickly and safely find hidden dangers in difficult-to-access locations, especially underground electrical distribution vaults. Featuring a 160 × 120 true thermal imager and FLIR MSX® (Multi-Spectral Dynamic Imaging), the VS290-32 enables users to catch hot spots before a failure occurs to maintain uptime. The 2m camera probe makes it possible to easily inspect through small openings – improving productivity and reducing diagnostic time. Plus, the CAT IV 600V safety rating makes the VS290-32 a rugged and versatile tool for the most demanding environments in utility, manufacturing, and building maintenance applications.
- Built-in Illuminator LED
- 3.5inch RGB TFT LCD display (320 × 240 pixels)
- Side-viewing cameras
- Complete kit with case: 120 × 48 × 20 cm (47 × 18.90 × 7.87 in)
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
-10°C
160 x 120
57° x 44°
8.7Hz
-
400°C
0.1°C
150mm
2 Years, 10 Years
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate