Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.000 |
Price for:Each
Minimum: 1
Multiple: 1
€41.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoVP52-2
Order Code3463430
Technical Datasheet
Voltage Measuring Range AC24V to 1kV
Meter Display TypeLED
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Non-contact voltage detector with flashlight
- Measures AC voltage range (default, solid green light) from 190 to 1000VAC
- Features sound alert, flashlight LED alert and vibration alert
- Battery powered
- Low-battery indication
- CAT IV 1000V rated
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Voltage Measuring Range AC
24V to 1kV
Operating Temperature Min
-10°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Meter Display Type
LED
Operating Temperature Max
50°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16