Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIR
Manufacturer Part NoTG54
Order Code2611280
Also Known AsGTIN UPC EAN: 0793950400548
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFLIR
Manufacturer Part NoTG54
Order Code2611280
Also Known AsGTIN UPC EAN: 0793950400548
Technical Datasheet
Temperature Measuring Range-30°C to +650°C
Accuracy1%
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The FLIR TG54 provides non-contact surface temperature readings so you can quickly and easily take measurements in places that are out of reach. Providing a distance-to-spot ratio of 24:1, the TG54 can measure smaller targets from a safer distance. The thermometer gives you control to view your current reading and last two temperature readings simultaneously, and the color screen makes it easy to navigate and select settings.
- Take non-contact surface temperature measurements with IR sensor
- 24:1 spot ratio to measure smaller targets from a safer distance
- Easily identify measurement location with built-in laser targeting
- Graphical menu structure allows easy access to settings
- Easy emissivity selection with predetermined levels and custom adjustment
- Visual high and low alarms
- Rugged, industrial design that can withstand a 3m drop
- Bright worklight to help you see your target in poor lighting conditions
- Tool-less battery compartment
Contents
Wrist strap, quick start guide, CD user manual, and 3x AAA batteries
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Temperature Measuring Range
-30°C to +650°C
Operating Temperature Min
-
Product Range
-
Accuracy
1%
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5