Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.680 |
| 5+ | €11.260 |
| 10+ | €10.840 |
| 50+ | €10.250 |
| 100+ | €10.220 |
| 250+ | €10.190 |
Price for:Each
Minimum: 1
Multiple: 1
€11.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFDMS008G-CA0
Order Code4378850
Technical Datasheet
Flash Memory Card TypeSD Card, UHS-1
Memory Capacity8GB
Supply Voltage Nom3.3V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
FDMS008G-CA0 is a SD 3.0 memory card. It has high performance, good reliability and wide compatibility. It can alternate communication protocol between SD mode and SPI mode. It’s well adapted for hand-held applications in industrial/medical markets already.
- 8GB capacity, support SD system specification version 3.0
- Support SD SPI mode, support CPRM (Content Protection for Recordable Media) of SD card
- Card removal during read operation will never harm the content
- Write protect feature using mechanical switch
- Built-in write protection features (permanent, temporary), support dynamic and static wear levelling
- 10 years if <gt/> 90% life remaining (at 25°C) data retention, 25°C, 95% RH operating humidity
- Supply voltage range from 2.7 to 3.6V, 250ms max power up time (from 0V to VDD min)
- Regulator voltage range from 1.7 to 1.95V (generated by VDD, 3.3V)
- Maximum signal line inductance is 16nH (total bus capacitance = CHOST + CBUS + N CCARD)
- Operation temperature range from -25°C to 85°C
Technical Specifications
Flash Memory Card Type
SD Card, UHS-1
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
8GB
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001