Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.700 |
| 5+ | €16.370 |
| 10+ | €16.030 |
| 50+ | €15.700 |
| 100+ | €15.360 |
| 250+ | €15.030 |
Price for:Each
Minimum: 1
Multiple: 1
€16.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFDMM008GMG-XR00
Order Code4378831
Technical Datasheet
Flash Memory Card TypeMicroSD Card
Memory Capacity8GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
FDMM008GMG-XR00 is a microSD/SD read-only mode memory card. It keeps user crucial data in a tamper-proof storage solution with Flexxon read-only mode memory card. It is highly effective to ensure the utmost data security in a memory device. Once the user activates the read-only mode on the memory card, all the stored data enables access for reading only. None can change, delete, or overwrite anything so the user can preserve the authenticity of the essential files in the memory card.
- Keeps data unalterable
- 8GB capacity, MLC flash
Technical Specifications
Flash Memory Card Type
MicroSD Card
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Memory Capacity
8GB
Operating Temperature Min
-25°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001