Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
40 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.530 |
10+ | €3.920 |
25+ | €3.360 |
50+ | €3.230 |
100+ | €3.090 |
Price for:Each
Minimum: 1
Multiple: 1
€6.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIVISTOP
Manufacturer Part No4030DD08-60
Order Code4996707
Technical Datasheet
External Depth-
Bore Diameter Nom-
External Diameter40mm
Weight87g
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 4030DD08-60 is a M8 type-DD Bobbin Mount designed to be used on a wide range of applications and can be used in compression or shear. It is manufactured from natural rubber. It has zinc-plated steel end sections with either welded or cold formed threads. This range comes with a female thread on either end that is captive to avoid compromise to the integrity or functionality of the rubber section.
- 60 IRHD
- 6mm Maximum static deflection
- 150DaN Maximum stiffness
Applications
Industrial
Technical Specifications
External Depth
-
External Diameter
40mm
Product Range
-
Bore Diameter Nom
-
Weight
87g
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1