Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTON8636100MEKR
Order Code2507747
Product RangeTON
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTON8636100MEKR
Order Code2507747
Product RangeTON
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric36mm
External Width - Metric86.5mm
External Depth - Metric100mm
IP Rating-
Body ColourNatural, Red
NEMA Rating-
External Height - Imperial1.42"
External Width - Imperial3.41"
External Depth - Imperial3.94"
Product RangeTON
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
36mm
External Depth - Metric
100mm
Body Colour
Natural, Red
External Height - Imperial
1.42"
External Depth - Imperial
3.94"
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
86.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.41"
Product Range
TON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13