Print Page
Image is for illustrative purposes only. Please refer to product description.
687 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.580 |
5+ | €8.530 |
10+ | €8.010 |
20+ | €7.080 |
50+ | €6.150 |
Price for:Each
Minimum: 1
Multiple: 1
€10.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 589 50
Order Code1892343
Technical Datasheet
Thermal Resistance-
Packages CooledTO-3P, TO-218, TO-220, TO-247, TO-248
External Width - Metric33mm
External Height - Metric-
External Length - Metric66.5mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.3"
External Height - Imperial-
External Length - Imperial2.62"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SK 589 50 is an extruded heat-sink for lock-in retaining spring.
- 33mm width and 66.5mm height
- 9mm plate thickness
Technical Specifications
Thermal Resistance
-
External Width - Metric
33mm
External Length - Metric
66.5mm
Heat Sink Material
Aluminium
External Height - Imperial
-
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-3P, TO-218, TO-220, TO-247, TO-248
External Height - Metric
-
External Diameter - Metric
-
External Width - Imperial
1.3"
External Length - Imperial
2.62"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.131892