Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €9.320 |
Price for:Each
Minimum: 1
Multiple: 1
€9.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 514 75 SA
Order Code4732136
Technical Datasheet
Thermal Resistance2.2K/W
Packages Cooled-
External Width - Metric30mm
External Height - Metric52mm
External Length - Metric75mm
External Diameter - Metric-
Heat Sink MaterialBlack Anodised Aluminium
External Width - Imperial1.18"
External Height - Imperial2.05"
External Length - Imperial2.95"
External Diameter - Imperial-
Product Range-
Technical Specifications
Thermal Resistance
2.2K/W
External Width - Metric
30mm
External Length - Metric
75mm
Heat Sink Material
Black Anodised Aluminium
External Height - Imperial
2.05"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
52mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
2.95"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001