Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.010 |
5+ | €46.070 |
10+ | €45.130 |
Price for:Each
Minimum: 1
Multiple: 1
€47.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoRSP 1 B L KS
Order Code4626201
Technical Datasheet
External Height35.4mm
External Width99.2mm
External Depth71mm
Enclosure / Case MaterialAluminium
Product Range-
Product Overview
RSP 1 B L KS is a shell case for Raspberry Pi. This solid case is made of 1.5mm thick aluminium half shells designed for the single-board computer Raspberry Pi.
- Easy to install thanks to an easy screwing
- Available for Raspberry Pi 2 Model B, Raspberry Pi 3 Model B and Raspberry Pi 3 Model B+
- Ventilation slots in the upper and lower part for an improved heat transport
- Offers perfect protection of the Raspberry Pi
- Black anodised case, blue cover panels (similar to RAL 5015)
- Available with fixing straps
- Available with heatsink sets including heat conducting foil WLFT 404
Contents
1 x upper part, lower part, mounting material, 2 x fixing straps.
Technical Specifications
For Use With
Raspberry Pi 2 Model B, 3 Model B, 3 Model B+ Single Board Computers
External Width
99.2mm
Enclosure / Case Material
Aluminium
SVHC
No SVHC (25-Jun-2025)
External Height
35.4mm
External Depth
71mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0994