Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €246.200 |
Price for:Each
Minimum: 1
Multiple: 1
€246.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 1
Order Code4708865
Technical Datasheet
Thermal Resistance0.3K/W
External Height - Metric75mm
External Width - Metric75mm
External Length - Metric140mm
Flow Rate Max56m³/h
Noise Rating41dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial2.95"
External Width - Imperial2.95"
External Length - Imperial5.51"
Product Range-
Technical Specifications
Thermal Resistance
0.3K/W
External Width - Metric
75mm
Flow Rate Max
56m³/h
Heat Sink Mounting
-
External Height - Imperial
2.95"
External Length - Imperial
5.51"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
75mm
External Length - Metric
140mm
Noise Rating
41dBA
Heat Sink Material
Aluminium
External Width - Imperial
2.95"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022