Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA ICK 17 X17 W 12V
Order Code1222503
Technical Datasheet
85 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €76.860 |
5+ | €58.990 |
10+ | €57.810 |
Price for:Each
Minimum: 1
Multiple: 1
€76.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA ICK 17 X17 W 12V
Order Code1222503
Technical Datasheet
Thermal Resistance1.6°C/W
Packages CooledPGA
External Width - Metric43.1mm
External Height - Metric20mm
External Length - Metric43.1mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.7"
External Height - Imperial0.79"
External Length - Imperial1.7"
External Diameter - Imperial-
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The LA ICK 17 X17 W 12V is an active Heat Sink with universal fan cooler, made of aluminium with black anodised finish. It is suitable for use with universal processors and offers thermal conductive adhesive way of fixation. It is specially adapted to industrial environment and its performance is designed for reliability and a long lifespan. The fan is burn-in tested and made for a long maintenance-free lifespan.
- Integrated retaining spring fixes the fan cooler safely on the IC
- Easy assembly and exchange of fan by insertion into integrated retaining device
- Universal socket
- 35.8W Dissipation loss Pv
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
1.6°C/W
External Width - Metric
43.1mm
External Length - Metric
43.1mm
Heat Sink Material
Aluminium
External Height - Imperial
0.79"
External Diameter - Imperial
-
SVHC
Lead (21-Jan-2025)
Packages Cooled
PGA
External Height - Metric
20mm
External Diameter - Metric
-
External Width - Imperial
1.7"
External Length - Imperial
1.7"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049668