Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD N 19 MI TR
Order Code4126895
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €777.630 |
Price for:Reel of 800
Minimum: 1
Multiple: 1
€777.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD N 19 MI TR
Order Code4126895
Technical Datasheet
Thermal Resistance37K/W
Packages CooledSMD
External Width - Metric19mm
External Height - Metric6mm
External Length - Metric8mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial0.74"
External Height - Imperial0.23"
External Length - Imperial0.31"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
37K/W
External Width - Metric
19mm
External Length - Metric
8mm
Heat Sink Material
-
External Height - Imperial
0.23"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SMD
External Height - Metric
6mm
External Diameter - Metric
-
External Width - Imperial
0.74"
External Length - Imperial
0.31"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001