Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD E 15 SA
Order Code4306557
Technical Datasheet
849 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.170 |
10+ | €3.560 |
25+ | €3.130 |
50+ | €2.860 |
100+ | €2.590 |
Price for:Each
Minimum: 1
Multiple: 1
€5.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD E 15 SA
Order Code4306557
Technical Datasheet
Thermal Resistance27°C/W
Packages CooledDIP, PLCC, SMD
External Width - Metric15.3mm
External Height - Metric8mm
External Length - Metric15.3mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.6"
External Height - Imperial0.31"
External Length - Imperial0.6"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Heatsink especially for SMD packages
- Low size
- Reduced weight
- Effective heat transmission
- Bonding directly on IC package
Technical Specifications
Thermal Resistance
27°C/W
External Width - Metric
15.3mm
External Length - Metric
15.3mm
Heat Sink Material
Aluminium
External Height - Imperial
0.31"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
DIP, PLCC, SMD
External Height - Metric
8mm
External Diameter - Metric
-
External Width - Imperial
0.6"
External Length - Imperial
0.6"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003431