Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD C 17 SA
Order Code4302291
Technical Datasheet
1,110 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.790 |
10+ | €2.120 |
25+ | €1.710 |
50+ | €1.610 |
100+ | €1.580 |
Price for:Each
Minimum: 1
Multiple: 1
€2.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD C 17 SA
Order Code4302291
Technical Datasheet
Thermal Resistance17°C/W
Packages CooledDIP, PLCC, SMD
External Width - Metric30mm
External Height - Metric7.5mm
External Length - Metric17mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.18"
External Height - Imperial0.3"
External Length - Imperial0.67"
External Diameter - Imperial-
Product Range-
Product Overview
The ICK SMD C 17 SA is a 30 x 7.5 x 17mm Heat Sink made of aluminium with black anodized surface. This heat sink is suitable for DIL-IC, PLCC and SMD components.
- 2.8mm Plate thickness
Applications
Industrial
Technical Specifications
Thermal Resistance
17°C/W
External Width - Metric
30mm
External Length - Metric
17mm
Heat Sink Material
Aluminium
External Height - Imperial
0.3"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
DIP, PLCC, SMD
External Height - Metric
7.5mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
0.67"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006