Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD C 10 SA
Order Code4302280
Technical Datasheet
61 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.960 |
10+ | €2.250 |
25+ | €1.820 |
50+ | €1.710 |
100+ | €1.680 |
Price for:Each
Minimum: 1
Multiple: 1
€2.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD C 10 SA
Order Code4302280
Technical Datasheet
Thermal Resistance26°C/W
Packages Cooled-
External Width - Metric30mm
External Height - Metric7.5mm
External Length - Metric10mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.18"
External Height - Imperial0.3"
External Length - Imperial0.39"
External Diameter - Imperial-
Product Range-
Product Overview
The ICK SMD C 10 SA is a Heat Sink made of aluminium with black anodised finish for SMD.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
26°C/W
External Width - Metric
30mm
External Length - Metric
10mm
Heat Sink Material
Aluminium
External Height - Imperial
0.3"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
7.5mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
0.39"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003924