Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK PGA 19 X19
Order Code4620938
Technical Datasheet
252 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.450 |
| 5+ | €6.120 |
| 10+ | €5.730 |
| 20+ | €5.380 |
| 50+ | €4.440 |
Price for:Each
Minimum: 1
Multiple: 1
€8.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK PGA 19 X19
Order Code4620938
Technical Datasheet
Thermal Resistance8.8°C/W
Packages CooledPGA
External Width - Metric48.3mm
External Height - Metric16.51mm
External Length - Metric48.3mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.9"
External Height - Imperial0.65"
External Length - Imperial1.9"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Resistance
8.8°C/W
External Width - Metric
48.3mm
External Length - Metric
48.3mm
Heat Sink Material
Aluminium
External Height - Imperial
0.65"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
PGA
External Height - Metric
16.51mm
External Diameter - Metric
-
External Width - Imperial
1.9"
External Length - Imperial
1.9"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.413