Print Page
Image is for illustrative purposes only. Please refer to product description.
470 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.520 |
10+ | €1.920 |
25+ | €1.660 |
50+ | €1.550 |
100+ | €1.450 |
Price for:Each
Minimum: 1
Multiple: 1
€2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 249 SA 220
Order Code1892323
Technical Datasheet
Thermal Resistance17°C/W
Packages CooledTO-220
External Width - Metric30.4mm
External Height - Metric31.2mm
External Length - Metric12.5mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.2"
External Height - Imperial1.23"
External Length - Imperial0.49"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FK 249 SA 220 is a clip-mounting finger-shaped Heat Sink with solder lug, made of aluminium with black passivated finish and tin-plated solder pins. It is suitable for use with TO-220 transistor. The naming finger-shaped is caused by its form which reminds to a hand with opened or spread fingers.
- Vertical installation
- With perforation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
17°C/W
External Width - Metric
30.4mm
External Length - Metric
12.5mm
Heat Sink Material
Aluminium
External Height - Imperial
1.23"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-220
External Height - Metric
31.2mm
External Diameter - Metric
-
External Width - Imperial
1.2"
External Length - Imperial
0.49"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0051