Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 247 220 SA TO 220
Order Code4573428
Product RangeFK 247 Series
Technical Datasheet
64 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.972 |
50+ | €0.784 |
100+ | €0.736 |
250+ | €0.608 |
Price for:Each
Minimum: 10
Multiple: 10
€9.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 247 220 SA TO 220
Order Code4573428
Product RangeFK 247 Series
Technical Datasheet
Thermal Resistance22K/W
Packages CooledTO-220
External Width - Metric16.8mm
External Height - Metric7.9mm
External Length - Metric28mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.66"
External Height - Imperial0.31"
External Length - Imperial1.1"
External Diameter - Imperial-
Product RangeFK 247 Series
Technical Specifications
Thermal Resistance
22K/W
External Width - Metric
16.8mm
External Length - Metric
28mm
Heat Sink Material
Aluminium
External Height - Imperial
0.31"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
7.9mm
External Diameter - Metric
-
External Width - Imperial
0.66"
External Length - Imperial
1.1"
Product Range
FK 247 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001