Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €1.000 |
| 50+ | €0.806 |
| 100+ | €0.758 |
| 250+ | €0.625 |
Price for:Each
Minimum: 10
Multiple: 10
€10.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 229 SA L1
Order Code1892317
Technical Datasheet
Thermal Resistance27°C/W
Packages CooledTO-220
External Width - Metric20.5mm
External Height - Metric13.5mm
External Length - Metric19mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.81"
External Height - Imperial0.53"
External Length - Imperial0.75"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FK 229 SA L1 is a finger-shaped Heat Sink made of aluminium with black anodised finish. It is suitable for use with TO-220 transistor. The naming finger-shaped is caused by its form which reminds to a hand with opened or spread fingers.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
27°C/W
External Width - Metric
20.5mm
External Length - Metric
19mm
Heat Sink Material
Aluminium
External Height - Imperial
0.53"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
13.5mm
External Diameter - Metric
-
External Width - Imperial
0.81"
External Length - Imperial
0.75"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00303