Print Page
Image is for illustrative purposes only. Please refer to product description.
191 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.460 |
10+ | €2.390 |
25+ | €2.230 |
50+ | €2.100 |
100+ | €1.730 |
Price for:Each
Minimum: 1
Multiple: 1
€3.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 205 SA L
Order Code1319809
Technical Datasheet
Thermal Resistance9°C/W
Packages CooledSOT-9, SOT-32, TO-3, TO-66, TO-220
External Width - Metric33mm
External Height - Metric31.8mm
External Length - Metric41.3mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.3"
External Height - Imperial1.25"
External Length - Imperial1.63"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FK 205 SA L is a 33 x 41.3mm finger shaped Heat Sink made of aluminium with black anodized surface. This FK 205 series heat sink is suitable for use with TO 3, SOT 9, TO 66, SOT 32 and TO 220 devices.
Applications
Industrial
Technical Specifications
Thermal Resistance
9°C/W
External Width - Metric
33mm
External Length - Metric
41.3mm
Heat Sink Material
Aluminium
External Height - Imperial
1.25"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SOT-9, SOT-32, TO-3, TO-66, TO-220
External Height - Metric
31.8mm
External Diameter - Metric
-
External Width - Imperial
1.3"
External Length - Imperial
1.63"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016