Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoBLY 6 SMD 20
Order Code1629131
Product RangeBLY_06_SMD Series
Technical Datasheet
158 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.740 |
10+ | €10.960 |
25+ | €9.710 |
100+ | €9.090 |
250+ | €7.500 |
500+ | €7.350 |
Price for:Each
Minimum: 1
Multiple: 1
€14.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoBLY 6 SMD 20
Order Code1629131
Product RangeBLY_06_SMD Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts20Contacts
Contact Termination TypeSurface Mount
Connector MountingSurface Mount Right Angle
Product RangeBLY_06_SMD Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Overview
The BLY 6 SMD 20 is a 20-way surface-mount Wire-to-board Receptacle with tin-plated copper contacts, 2mm pitch.
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount
Product Range
BLY_06_SMD Series
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
No. of Contacts
20Contacts
Connector Mounting
Surface Mount Right Angle
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003