Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoBL 6 72
Order Code9728929
Product RangeBL
Technical Datasheet
445 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €22.550 |
10+ | €17.940 |
25+ | €16.800 |
100+ | €13.850 |
250+ | €13.570 |
500+ | €13.300 |
Price for:Each
Minimum: 1
Multiple: 1
€22.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoBL 6 72
Order Code9728929
Product RangeBL
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts72Contacts
Connector MountingThrough Hole Mount
Product RangeBL
Contact Material-
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
The BL6.72Z is a 72-way female Header Connector with soldering connection type and CuZn-alloy contact.
- ≤10mΩ Volume Resistance
- 3A Nominal Current
- 150VDC Nominal Voltage
- 1500V Test Voltage
- PA 4.6, GF Insulator Material
- Reflow Solderable
- -40 to +163°C Temperature Range
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
-
SVHC
Lead (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
72Contacts
Product Range
BL
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006