Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoAKG 55 16 50 ME
Order Code2481098
Product RangeAKG 55
Technical Datasheet
88 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.140 |
5+ | €14.800 |
10+ | €14.150 |
20+ | €12.480 |
50+ | €12.230 |
Price for:Each
Minimum: 1
Multiple: 1
€17.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoAKG 55 16 50 ME
Order Code2481098
Product RangeAKG 55
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric16mm
External Width - Metric55mm
External Depth - Metric50mm
IP Rating-
Body ColourTransparent
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeAKG 55
ConfigurableNo
Product Overview
The AKG 55 16 50 ME is a Miniature Case with integrated cooling fins. The case tube made of aluminium sections which are slotted into each other and screwed together. The tube form a guide groove in the centre for insertion of a printed circuit board or installation plate with a thickness of 1.5 to 1.6mm and a width of 44mm. It can be mounted into 25-way D-sub connector.
Applications
Industrial
Contents
Enclosure, 2mm Cover panels and Mounting material.
Technical Specifications
Enclosure Type
Small
External Height - Metric
16mm
External Depth - Metric
50mm
Body Colour
Transparent
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
55mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
AKG 55
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043