Print Page
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.700 |
| 5+ | €27.440 |
| 10+ | €26.110 |
| 20+ | €23.350 |
Price for:Each
Minimum: 1
Multiple: 1
€31.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No6K.04.8.230.4712
Order Code4703575
Product Range6K Series
Technical Datasheet
Load Current Inductive12A
Relay MountingDIN Rail
Contact Configuration3PST-NO, SPST-NC
No. of Poles4 Pole
Switching Power AC35.5kW
Switching Current AC120A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive20A
Switching Current AC312A
Product Range6K Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
6K.04.8.230.4712 is a 6K series industrial contactor. Typical applications include power generators, back-up generators, industrial motors, panels for electrical distribution, pump control.
- AgSnO2 contact material
- 35mm rail (EN 60715) mount
- Protection category: IP20
- Number of poles: 4
- 12A rated current AC3
- 400V AC rated voltage
- 5.5kW rated power AC3 at 440V
- Operate/release time is 15/8ms
- 0.8Nm screw torque
Technical Specifications
Load Current Inductive
12A
Contact Configuration
3PST-NO, SPST-NC
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
12A
SVHC
No SVHC (25-Jun-2025)
Relay Mounting
DIN Rail
No. of Poles
4 Pole
Switching Current AC1
20A
Coil Voltage VDC Nom
-
Load Current Resistive
20A
Product Range
6K Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1508