Print Page
19 In Stock
80 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.090 |
5+ | €43.290 |
10+ | €41.490 |
20+ | €40.660 |
Price for:Each
Minimum: 1
Multiple: 1
€45.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No67.23.9.012.4300
Order Code2295784
Product Range67 Series
Technical Datasheet
Contact Configuration3PST-NO
Coil Voltage12VDC
Contact Current50A
Product Range67 Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC400VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance85ohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 67 series 50A printed circuit-mount Power Relay for photovoltaic inverters. It is suitable for use at ambient temperatures up to 85°C (with energy-saving coil energization) or 70°C (with standard coil energization).
- Reinforced insulation between coil and contacts
- 2 and 3-pole Versions (NO, double break contacts)
- Contact gap ≥3mm, according to VDE 0126-1-1, EN 62109-1, EN 62109-2
- DC coils, with only 170mW holding power
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
3PST-NO
Contact Current
50A
Relay Mounting
Through Hole
Contact Voltage VAC
400VAC
Contact Voltage VDC
-
Coil Resistance
85ohm
Coil Voltage
12VDC
Product Range
67 Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12