Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | €35.360 |
Price for:Each
Minimum: 100
Multiple: 100
€3,536.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No67.22.9.012.4300
Order Code4200250
Product Range67 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage12VDC
Contact Current50A
Product Range67 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC400V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance85ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
50A
Relay Mounting
Through Hole
Contact Voltage VAC
400V
Contact Voltage VDC
-
Coil Resistance
85ohm
Coil Voltage
12VDC
Product Range
67 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1224