Print Page
2,096 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €16.790 |
5+ | €16.270 |
10+ | €15.740 |
20+ | €15.430 |
50+ | €15.110 |
Price for:Each
Minimum: 1
Multiple: 1
€16.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No62.82.8.230.0000
Order Code1169277
Product Range62 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current16A
Product Range62 Series
Relay MountingPanel Mount
Coil TypeAC
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance7.25kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Finder 62 series are industrial relays . These electromechanical power relays are available in 2 and 3 poles with PCB, plug-in and faston mounting.
- AC and DC coils available based on ordering
- LED, mechanical indicator & test button options
- Cadmium free contacts
- Reinforced insulation between coil and contacts with 6mm clearance & 8mm creepage distance
- Switching capacity of 16A at 250VAC
- UL, CSA and VDE standards approved
- SELV coil-contact separator option
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
16A
Relay Mounting
Panel Mount
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
7.25kohm
Coil Voltage
230VAC
Product Range
62 Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086