Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.940 |
5+ | €26.120 |
10+ | €25.710 |
20+ | €25.290 |
50+ | €24.780 |
Price for:Each
Minimum: 1
Multiple: 1
€26.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No58.34.8.110.0060SMA
Order Code1765089
Product Range58 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage110VAC
Contact Current7A
Product Range58 Series
Relay MountingDIN Rail
Coil TypeAC
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance4kohm
Product Overview
The 58 series 2/3/4-pole Relay Interface Module with supply status indication and coil suppression module as standard. It is ideal interface for PLC and electronic systems.
- AC and DC coils
- Identification label
- Cadmium-free contacts
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
7A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
4kohm
Coil Voltage
110VAC
Product Range
58 Series
Coil Type
AC
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105